



BHX1-2430-PC | |
|---|---|
DigiKey Part Number | BHX1-2430-PC-ND |
Manufacturer | |
Manufacturer Product Number | BHX1-2430-PC |
Description | BATT RETAINER COIN 24.5MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BHX1-2430-PC Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Battery Series 2430 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.165" (4.20mm) |
Style Retainer | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥6.97200 | ¥69.72 |
| 50 | ¥6.11980 | ¥305.99 |
| 100 | ¥5.78570 | ¥578.57 |
| 300 | ¥5.29447 | ¥1,588.34 |
| 500 | ¥5.08026 | ¥2,540.13 |
| 1,000 | ¥4.80346 | ¥4,803.46 |
| 2,500 | ¥4.46054 | ¥11,151.35 |
| 5,000 | ¥4.21748 | ¥21,087.40 |



