


BHDW | |
|---|---|
DigiKey Part Number | BHDW-ND |
Manufacturer | |
Manufacturer Product Number | BHDW |
Description | BATTERY HOLDER D 6" WIRE LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 1 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BHDW Models |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style Wire Leads - 6" (152.4mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥13.48800 | ¥134.88 |
| 50 | ¥11.84400 | ¥592.20 |
| 100 | ¥11.19890 | ¥1,119.89 |
| 300 | ¥10.24703 | ¥3,074.11 |
| 500 | ¥9.83272 | ¥4,916.36 |
| 1,000 | ¥9.29693 | ¥9,296.93 |
| 2,500 | ¥8.63328 | ¥21,583.20 |
| 5,000 | ¥8.16287 | ¥40,814.35 |









