


BH4AAW | |
|---|---|
DigiKey Part Number | BH4AA-W-ND |
Manufacturer | |
Manufacturer Product Number | BH4AAW |
Description | BATT HOLDER AA 4 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH4AAW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Open) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.53000 | ¥28.53 |
| 10 | ¥23.70200 | ¥237.02 |
| 50 | ¥20.80900 | ¥1,040.45 |
| 100 | ¥19.67600 | ¥1,967.60 |
| 300 | ¥18.00377 | ¥5,401.13 |
| 500 | ¥17.27552 | ¥8,637.76 |
| 1,000 | ¥16.33415 | ¥16,334.15 |
| 2,500 | ¥15.16820 | ¥37,920.50 |
| 5,000 | ¥14.34173 | ¥71,708.65 |




