Battery Holder (Open) D 2 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) D 2 Cell Solder Lug
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BH2DL

DigiKey Part Number
BH2DL-ND
Manufacturer
Manufacturer Product Number
BH2DL
Description
BATT HOLDER D 2 CELL SOLDER LUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) D 2 Cell Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
BH2DL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
2
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder Lug
Battery Type, Function
Cylindrical, Holder
Operating Temperature
-10°C ~ 100°C
Style
Holder (Open)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.64000¥25.64
10¥21.27900¥212.79
50¥18.68360¥934.18
100¥17.66470¥1,766.47
300¥16.16370¥4,849.11
500¥15.51004¥7,755.02
1,000¥14.66485¥14,664.85
2,500¥13.61804¥34,045.10
5,000¥12.87605¥64,380.25
Manufacturers Standard Package