


BH26CSF | |
|---|---|
DigiKey Part Number | BH26CSF-ND |
Manufacturer | |
Manufacturer Product Number | BH26CSF |
Description | BATTERY HOLDER C 6 CELL SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 6 Cell 9V Snap Connector |
Datasheet | Datasheet |
EDA/CAD Models | BH26CSF Models |
Category | Battery Cell Size |
Mfr | Number of Cells 6 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style 9V Snap Connector |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.40000 | ¥35.40 |
| 10 | ¥29.40800 | ¥294.08 |
| 50 | ¥25.82060 | ¥1,291.03 |
| 100 | ¥24.41300 | ¥2,441.30 |
| 300 | ¥22.33890 | ¥6,701.67 |
| 500 | ¥21.43516 | ¥10,717.58 |
| 1,000 | ¥20.26728 | ¥20,267.28 |
| 2,500 | ¥18.82049 | ¥47,051.22 |



