Battery Holder (Open) 1/2AA 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) 1/2AA 1 Cell SMD (SMT) Tab
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BH1/2AA-SM

DigiKey Part Number
BH1/2AA-SM-ND
Manufacturer
Manufacturer Product Number
BH1/2AA-SM
Description
BATTERY HOLDER 1/2AA SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 1/2AA 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BH1/2AA-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Mounting Type
PCB, Surface Mount
Packaging
Tray
Termination Style
SMD (SMT) Tab
Part Status
Active
Height Above Board
0.700" (17.78mm)
Battery Type, Function
Cylindrical, Holder
Operating Temperature
-40°C ~ 270°C
Style
Holder (Open)
Base Product Number
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.92000¥31.92
10¥26.47200¥264.72
50¥23.24360¥1,162.18
100¥21.97750¥2,197.75
300¥20.10987¥6,032.96
500¥19.29638¥9,648.19
1,000¥18.24510¥18,245.10
2,500¥16.94261¥42,356.52
5,000¥16.01940¥80,097.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.