


BC3AAPC | |
|---|---|
DigiKey Part Number | BC3AAPC-ND |
Manufacturer | |
Manufacturer Product Number | BC3AAPC |
Description | BATTERY HOLDER AA 3 CELL PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BC3AAPC Models |
Category | Number of Cells 3 |
Mfr | Mounting Type PCB, Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Height Above Board 0.650" (16.51mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥18.45800 | ¥184.58 |
| 50 | ¥16.20540 | ¥810.27 |
| 100 | ¥15.32300 | ¥1,532.30 |
| 300 | ¥14.02107 | ¥4,206.32 |
| 500 | ¥13.45388 | ¥6,726.94 |
| 1,000 | ¥12.72085 | ¥12,720.85 |
| 2,500 | ¥11.81274 | ¥29,531.85 |
| 5,000 | ¥11.16907 | ¥55,845.35 |







