


BC12AAL | |
|---|---|
DigiKey Part Number | BC12AAL-ND |
Manufacturer | |
Manufacturer Product Number | BC12AAL |
Description | BATT HOLDER AA 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BC12AAL Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Open) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥10.56100 | ¥105.61 |
| 50 | ¥9.27560 | ¥463.78 |
| 100 | ¥8.77030 | ¥877.03 |
| 300 | ¥8.02493 | ¥2,407.48 |
| 500 | ¥7.70020 | ¥3,850.10 |
| 1,000 | ¥7.28066 | ¥7,280.66 |
| 2,500 | ¥6.76092 | ¥16,902.30 |
| 5,000 | ¥6.39254 | ¥31,962.70 |






