


BA3AAW | |
|---|---|
DigiKey Part Number | BA3AAW-ND |
Manufacturer | |
Manufacturer Product Number | BA3AAW |
Description | BATT HOLDER AA 3 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BA3AAW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 3 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.89000 | ¥35.89 |
| 10 | ¥29.77200 | ¥297.72 |
| 50 | ¥26.14140 | ¥1,307.07 |
| 100 | ¥24.71650 | ¥2,471.65 |
| 300 | ¥22.61623 | ¥6,784.87 |
| 500 | ¥21.70146 | ¥10,850.73 |
| 1,000 | ¥20.51902 | ¥20,519.02 |
| 2,500 | ¥19.05420 | ¥47,635.50 |



