


BA2032SM | |
|---|---|
DigiKey Part Number | BA2032SM-ND |
Manufacturer | |
Manufacturer Product Number | BA2032SM |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BA2032SM Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Bulk | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.264" (6.70mm) |
Style Holder (Open) | Operating Temperature -40°C ~ 225°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥11.77600 | ¥117.76 |
| 50 | ¥10.34080 | ¥517.04 |
| 100 | ¥9.77760 | ¥977.76 |
| 250 | ¥9.07948 | ¥2,269.87 |
| 500 | ¥8.58492 | ¥4,292.46 |
| 1,000 | ¥8.11708 | ¥8,117.08 |
| 2,500 | ¥7.53767 | ¥18,844.17 |
| 5,000 | ¥7.12693 | ¥35,634.65 |











