Auto Power Socket Cigarette Lighter Assembly 12 V 20 A Lockable, Nylon, Vibration and Weather Resistant Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto Power Socket Cigarette Lighter Assembly 12 V 20 A Lockable, Nylon, Vibration and Weather Resistant Black
MPD 12 V Auto Plugs | Digi-Key Daily

AS212C

DigiKey Part Number
AS212C-ND
Manufacturer
Manufacturer Product Number
AS212C
Description
AUTO POWER SOCKET 12V 20A BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Auto Power Socket Cigarette Lighter Assembly 12 V 20 A Lockable, Nylon, Vibration and Weather Resistant Black
Datasheet
 Datasheet
EDA/CAD Models
AS212C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
Lockable, Nylon, Vibration and Weather Resistant
Manufacturer
MPD (Memory Protection Devices)
Current Rating (Amps)
20 A
Packaging
Bulk
Color
Black
Part Status
Active
Voltage - Rated
12 V
Type
Auto Power Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.81000¥67.81
10¥56.27700¥562.77
50¥49.41160¥2,470.58
100¥46.71970¥4,671.97
300¥42.74980¥12,824.94
500¥41.02034¥20,510.17
1,000¥38.78554¥38,785.54
Manufacturers Standard Package