Auto Power Plug Cigarette Lighter Assembly 12 V 3 A ABS, Fused, LED Indicator, Strain Relief Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto Power Plug Cigarette Lighter Assembly 12 V 3 A ABS, Fused, LED Indicator, Strain Relief Gray
MPD 12 V Auto Plugs | Digi-Key Daily

APP-002

DigiKey Part Number
APP-002-ND
Manufacturer
Manufacturer Product Number
APP-002
Description
AUTO PWR PLUG 12V 3A W/LED GRAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Auto Power Plug Cigarette Lighter Assembly 12 V 3 A ABS, Fused, LED Indicator, Strain Relief Gray
Datasheet
 Datasheet
EDA/CAD Models
APP-002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
ABS, Fused, LED Indicator, Strain Relief
Manufacturer
MPD (Memory Protection Devices)
Current Rating (Amps)
3 A
Packaging
Bulk
Color
Gray
Part Status
Active
Voltage - Rated
12 V
Type
Auto Power Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,178
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.10000¥30.10
10¥25.57900¥255.79
25¥23.97640¥599.41
50¥22.83180¥1,141.59
100¥21.74100¥2,174.10
300¥20.11923¥6,035.77
500¥19.40720¥9,703.60
1,000¥18.48137¥18,481.37
2,500¥17.32528¥43,313.20
Manufacturers Standard Package
Alternate Color
AUTO PWR PLUG 12V 3A W/LED BLACK
In-Stock: 8949
Unit Price: ¥33.00000