Direct

MPQ9361DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1338-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ9361DJ-LF-P |
Description | IC REG CHARGE PUMP 5V TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 110mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.35MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ9361DJ-LF-Z | Monolithic Power Systems Inc. | 0 | MPQ9361DJ-LF-Z-ND | ¥6.11318 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.02356 | ¥4,011.78 |


