
MPQ8633BGLE-P | |
|---|---|
DigiKey Part Number | 1589-2014-2-ND - Tape & Reel (TR) 1589-2014-1-ND - Cut Tape (CT) 1589-2014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8633BGLE-P |
Description | IC REG BUCK ADJ 20A 21QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8633BGLE-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-QFN (3x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.30000 | ¥58.30 |
| 10 | ¥44.89000 | ¥448.90 |
| 25 | ¥41.54520 | ¥1,038.63 |
| 100 | ¥37.86420 | ¥3,786.42 |
| 250 | ¥36.69396 | ¥9,173.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥35.05204 | ¥17,526.02 |
| 1,000 | ¥34.18171 | ¥34,181.71 |
| 1,500 | ¥33.74572 | ¥50,618.58 |


