
MPQ8633A-HGLE-P | |
|---|---|
DigiKey Part Number | 1589-MPQ8633A-HGLE-PTR-ND - Tape & Reel (TR) 1589-MPQ8633A-HGLE-PCT-ND - Cut Tape (CT) 1589-MPQ8633A-HGLE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8633A-HGLE-P |
Description | IC REG BUCK ADJ 12A 21QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 21-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-QFN (3x4) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8792GLE-P | Monolithic Power Systems Inc. | 82 | 1589-MP8792GLE-PCT-ND | ¥26.38000 | Parametric Equivalent |
| MP8792GLE-Z | Monolithic Power Systems Inc. | 5,125 | 1589-MP8792GLE-ZCT-ND | ¥23.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.45000 | ¥39.45 |
| 10 | ¥35.41200 | ¥354.12 |
| 25 | ¥33.47680 | ¥836.92 |
| 100 | ¥29.01450 | ¥2,901.45 |
| 250 | ¥27.52684 | ¥6,881.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥24.69984 | ¥12,349.92 |
| 1,000 | ¥20.83113 | ¥20,831.13 |
| 2,500 | ¥19.78957 | ¥49,473.93 |

