Amplifier IC 1-Channel (Mono) Class D 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ7790GF-AEC1-Z

DigiKey Part Number
1589-MPQ7790GF-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ7790GF-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ7790GF-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ7790GF-AEC1-Z
Description
18V, 15W, LOW-EMI, MONO BTL CLAS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MPQ7790GF-AEC1-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5.5V ~ 18V
Manufacturer
Monolithic Power Systems Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Class D
Qualification
AEC-Q100
Output Type
1-Channel (Mono)
Supplier Device Package
20-TSSOP-EP
Max Output Power x Channels @ Load
15W x 1 @ 8Ohm
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,964
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.74000¥33.74
10¥25.50500¥255.05
25¥23.44360¥586.09
100¥21.17860¥2,117.86
250¥20.09808¥5,024.52
500¥19.99188¥9,995.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥18.34470¥45,861.75
Manufacturers Standard Package