Power Switch/Driver 1:1 P-Channel 2A 12-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ5073GG-Z

DigiKey Part Number
1589-MPQ5073GG-ZTR-ND - Tape & Reel (TR)
1589-MPQ5073GG-ZCT-ND - Cut Tape (CT)
1589-MPQ5073GG-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ5073GG-Z
Description
IC PWR SWITCH P-CHAN 1:1 12QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 12-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MPQ5073GG-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Rds On (Typ)
50mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
CMOS
Part Status
Active
Features
Slew Rate Controlled
Switch Type
Fault Protection
Over Temperature, Short Circuit
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
12-QFN (2x2)
Output Type
P-Channel
Package / Case
Voltage - Load
0.5V ~ 5.5V
Base Product Number
Voltage - Supply (Vcc/Vdd)
0.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,719
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
10¥6.36800¥63.68
25¥5.74600¥143.65
100¥5.06620¥506.62
250¥4.74168¥1,185.42
500¥4.54634¥2,273.17
1,000¥4.42858¥4,428.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.11303¥20,565.15
10,000¥4.02876¥40,287.60
15,000¥3.98656¥59,798.40
Manufacturers Standard Package