Direct

MPQ4485GU-LS-AEC1-P | |
|---|---|
DigiKey Part Number | MPQ4485GU-LS-AEC1-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4485GU-LS-AEC1-P |
Description | IC REG 6A 26QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 26-PowerVFQFN |
EDA/CAD Models | MPQ4485GU-LS-AEC1-P Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 26-QFN (5x5) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4485GU-LS-AEC1-Z | Monolithic Power Systems Inc. | 0 | MPQ4485GU-LS-AEC1-Z-ND | ¥26.10838 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥26.80520 | ¥13,402.60 |
| 1,000 | ¥26.10689 | ¥26,106.89 |
| 1,500 | ¥25.75740 | ¥38,636.10 |
| 2,500 | ¥25.37007 | ¥63,425.17 |





