
MPQ4317GRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4317GRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4317GRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4317GRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4317GRE-AEC1-P |
Description | IC REG BUCK ADJ 7A 20QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 7A 20-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4317GRE-33-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ4317GRE-33-AEC1-PCT-ND | ¥5.94000 | Parametric Equivalent |
| MPQ4317GRE-33-AEC1-Z | Monolithic Power Systems Inc. | 4,985 | 1589-MPQ4317GRE-33-AEC1-ZCT-ND | ¥5.61000 | Parametric Equivalent |
| MPQ4317GRE-5-AEC1-P | Monolithic Power Systems Inc. | 467 | 1589-MPQ4317GRE-5-AEC1-PCT-ND | ¥5.94000 | Parametric Equivalent |
| MPQ4317GRE-5-AEC1-Z | Monolithic Power Systems Inc. | 4,945 | 1589-MPQ4317GRE-5-AEC1-ZCT-ND | ¥5.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.12000 | ¥49.12 |
| 10 | ¥37.62800 | ¥376.28 |
| 25 | ¥34.75040 | ¥868.76 |
| 100 | ¥31.58480 | ¥3,158.48 |
| 250 | ¥30.36744 | ¥7,591.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥29.16728 | ¥14,583.64 |
| 1,000 | ¥28.41877 | ¥28,418.77 |
| 1,500 | ¥28.04400 | ¥42,066.00 |
| 2,500 | ¥27.62860 | ¥69,071.50 |


