Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 2A 2.75V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3824CGPA-Z

DigiKey Part Number
1589-MPM3824CGPA-ZTR-ND - Tape & Reel (TR)
1589-MPM3824CGPA-ZCT-ND - Cut Tape (CT)
1589-MPM3824CGPA-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3824CGPA-Z
Description
2.75V TO 6V, 2A, ULTRA-SMALL POW
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 2A 2.75V - 6V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
85%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-PowerLFLGA Module
Voltage - Input (Min)
2.75V
Size / Dimension
0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm)
Voltage - Input (Max)
6V
Supplier Device Package
14-ECLGA (2.5x2.5)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,644
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.37000¥27.37
10¥20.52600¥205.26
25¥18.81520¥470.38
100¥16.93730¥1,693.73
250¥16.04068¥4,010.17
500¥15.81588¥7,907.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.58658¥36,466.45
5,000¥14.30377¥71,518.85
Manufacturers Standard Package