


MPM3820GQV-Z | |
|---|---|
DigiKey Part Number | 1589-1770-2-ND - Tape & Reel (TR) 1589-1770-1-ND - Cut Tape (CT) 1589-1770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3820GQV-Z |
Description | DC DC CONVERTER 0.6-6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 2A 2.7V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3820GQV-Z Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 20-PowerLFQFN Module |
Number of Outputs 1 | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) |
Voltage - Input (Min) 2.7V | Supplier Device Package 20-QFN (3x5) |
Voltage - Input (Max) 6V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3820GQV-P | Monolithic Power Systems Inc. | 348 | 1589-1266-1-ND | ¥23.65000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥15.30800 | ¥153.08 |
| 25 | ¥13.97960 | ¥349.49 |
| 100 | ¥12.52080 | ¥1,252.08 |
| 250 | ¥11.82512 | ¥2,956.28 |
| 500 | ¥11.51432 | ¥5,757.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.69635 | ¥26,740.88 |
| 5,000 | ¥10.47683 | ¥52,384.15 |
| 7,500 | ¥10.36687 | ¥77,751.53 |











