
MPM3807CGLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPM3807CGLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPM3807CGLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPM3807CGLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3807CGLE-AEC1-P |
Description | 5.5V, 2A, 2.4MHZ, SYNCHRONOUS ST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 2A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3807CGLE-AEC1-P Models |
Category | Power (Watts) 10 W |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Non-Isolated PoL Module | Grade Automotive |
Number of Outputs 1 | Qualification AEC-Q100 |
Voltage - Input (Min) 2.5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Max) 5.5V | Package / Case 15-PowerLFQFN Module |
Voltage - Output 1 | Size / Dimension 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) |
Current - Output (Max) 2A | Supplier Device Package 15-QFN (3x4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.76000 | ¥30.76 |
| 10 | ¥27.63800 | ¥276.38 |
| 25 | ¥26.12640 | ¥653.16 |
| 100 | ¥22.64160 | ¥2,264.16 |
| 250 | ¥21.48048 | ¥5,370.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥19.27438 | ¥9,637.19 |
| 1,000 | ¥16.25550 | ¥16,255.50 |
| 2,500 | ¥15.44273 | ¥38,606.82 |
| 5,000 | ¥14.86218 | ¥74,310.90 |

