Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 2A 2.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3807CGLE-AEC1-P

DigiKey Part Number
1589-MPM3807CGLE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPM3807CGLE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPM3807CGLE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3807CGLE-AEC1-P
Description
5.5V, 2A, 2.4MHZ, SYNCHRONOUS ST
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 2A 2.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3807CGLE-AEC1-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Non-Isolated PoL Module
Grade
Automotive
Number of Outputs
1
Qualification
AEC-Q100
Voltage - Input (Min)
2.5V
Mounting Type
Surface Mount, Wettable Flank
Voltage - Input (Max)
5.5V
Package / Case
15-PowerLFQFN Module
Voltage - Output 1
Size / Dimension
0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm)
Current - Output (Max)
2A
Supplier Device Package
15-QFN (3x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.76000¥30.76
10¥27.63800¥276.38
25¥26.12640¥653.16
100¥22.64160¥2,264.16
250¥21.48048¥5,370.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥19.27438¥9,637.19
1,000¥16.25550¥16,255.50
2,500¥15.44273¥38,606.82
5,000¥14.86218¥74,310.90
Manufacturers Standard Package