MPM3612GLQ-33-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 765
Unit Price: ¥20.43000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 3V - 22V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3612GLQ-33-P

DigiKey Part Number
1589-MPM3612GLQ-33-PTR-ND - Tape & Reel (TR)
1589-MPM3612GLQ-33-PCT-ND - Cut Tape (CT)
1589-MPM3612GLQ-33-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3612GLQ-33-P
Description
3V TO 22VINPUT,1A, ULTRA-LOW 5A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 3V - 22V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3612GLQ-33-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
3.3 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-FLGA Exposed Pad
Voltage - Input (Min)
3V
Size / Dimension
0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm)
Voltage - Input (Max)
22V
Supplier Device Package
10-LGA (3x3)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPM3612GLQ-33-ZMonolithic Power Systems Inc.7651589-MPM3612GLQ-33-ZCT-ND¥20.43000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
10¥17.46600¥174.66
25¥15.98080¥399.52
100¥14.34600¥1,434.60
250¥13.56644¥3,391.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥13.09636¥6,548.18
1,000¥12.70958¥12,709.58
1,500¥12.51587¥18,773.81
2,500¥12.30122¥30,753.05
3,500¥12.17573¥42,615.06
5,000¥12.05512¥60,275.60
Manufacturers Standard Package