
MPL-AY1265-1R5 | |
|---|---|
DigiKey Part Number | 1589-MPL-AY1265-1R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL-AY1265-1R5 |
Description | FIXED IND 1.5UH 22A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 22 A 2.3mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.3mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 34A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.04110 | ¥5,520.55 |


