
MP8009AGV-P | |
|---|---|
DigiKey Part Number | 1589-MP8009AGV-PTR-ND - Tape & Reel (TR) 1589-MP8009AGV-PCT-ND - Cut Tape (CT) 1589-MP8009AGV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8009AGV-P |
Description | 19A, 600KHZ, 22V OUTPUT RANGE, S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 28-QFN (4x5) |
Datasheet | Datasheet |
Category | Standards 802.3af (PoE) |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 450µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 28-VFQFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 28-QFN (4x5) |
Auxiliary Sense Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8009AGV-Z | Monolithic Power Systems Inc. | 3,291 | 1589-MP8009AGV-ZCT-ND | ¥19.43000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥12.73580 | ¥6,367.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.41000 | ¥22.41 |
| 10 | ¥16.69700 | ¥166.97 |
| 25 | ¥15.26960 | ¥381.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.09000 | ¥32.09 |

