
MP6531AGR-Z | |
|---|---|
DigiKey Part Number | 1589-MP6531AGR-ZTR-ND - Tape & Reel (TR) 1589-MP6531AGR-ZCT-ND - Cut Tape (CT) 1589-MP6531AGR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6531AGR-Z |
Description | 5V - 60V, THREE-PHASE, BRUSHLESS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET 28-QFN (4x4) |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V ~ 60V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Motor Type - Stepper Multiphase | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 28-VFQFN Exposed Pad |
Function Controller - Speed | Supplier Device Package 28-QFN (4x4) |
Output Configuration Pre-Driver - Half Bridge (3) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.22000 | ¥25.22 |
| 10 | ¥18.84700 | ¥188.47 |
| 25 | ¥17.26120 | ¥431.53 |
| 100 | ¥15.51450 | ¥1,551.45 |
| 250 | ¥14.68188 | ¥3,670.47 |
| 500 | ¥14.42452 | ¥7,212.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥12.55028 | ¥62,751.40 |




