
MP5077GG-P | |
|---|---|
DigiKey Part Number | 1589-1195-2-ND - Tape & Reel (TR) 1589-1195-1-ND - Cut Tape (CT) 1589-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5077GG-P |
Description | IC PWR SWITCH P-CHAN 1:1 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 7A 12-QFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 10mOhm |
Part Status Active | Features Load Discharge, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 12-QFN (2x2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 0.5V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥8.65900 | ¥86.59 |
| 25 | ¥7.85000 | ¥196.25 |
| 100 | ¥6.96090 | ¥696.09 |
| 250 | ¥6.53692 | ¥1,634.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥6.28122 | ¥3,140.61 |
| 1,000 | ¥6.07067 | ¥6,070.67 |
| 1,500 | ¥5.96526 | ¥8,947.89 |
| 2,500 | ¥5.84844 | ¥14,621.10 |
| 3,500 | ¥5.78016 | ¥20,230.56 |
| 5,000 | ¥5.71447 | ¥28,572.35 |











