MP5042GJ-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥6.53000
Datasheet
Electronic Fuse Regulator High-Side 2A TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5042GJ-P

DigiKey Part Number
1589-MP5042GJ-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5042GJ-P
Description
2A, 28V E-FUSE WITH ADJUSTABLE C
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 2A TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4.2V ~ 28V
Manufacturer
Monolithic Power Systems Inc.
Current - Output
2A
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Function
Electronic Fuse
Package / Case
SOT-23-6 Thin, TSOT-23-6
Sensing Method
High-Side
Supplier Device Package
TSOT-23-6
Accuracy
±7%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP5042GJ-ZMonolithic Power Systems Inc.01589-MP5042GJ-ZCT-ND¥6.53000Direct
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥5.09432¥2,547.16
Manufacturers Standard Package