MP38892DN-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥29.67440
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP38892DN-LF-Z

DigiKey Part Number
MP38892DN-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP38892DN-LF-Z
Description
IC REG BUCK ADJ 6A 8SOICE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
37.8V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
420kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOICE
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP38892DN-LF-PMonolithic Power Systems Inc.01589-MP38892DN-LF-PTR-ND¥29.67440Direct
Available To Order
Factory Stock: 5,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥25.14393¥62,859.83
Manufacturers Standard Package