
MP3430GQ-P | |
|---|---|
DigiKey Part Number | 1589-1175-2-ND - Tape & Reel (TR) 1589-1175-1-ND - Cut Tape (CT) 1589-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3430GQ-P |
Description | IC REG BOOST ADJ 600MA 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 600mA (Switch) 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP3430GQ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 90V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3430GQ-Z | Monolithic Power Systems Inc. | 3,236 | 1589-MP3430GQ-ZCT-ND | ¥26.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.11000 | ¥29.11 |
| 10 | ¥21.89100 | ¥218.91 |
| 25 | ¥20.08600 | ¥502.15 |
| 100 | ¥18.09810 | ¥1,809.81 |
| 250 | ¥17.15064 | ¥4,287.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥16.57952 | ¥8,289.76 |
| 1,000 | ¥16.10962 | ¥16,109.62 |
| 1,500 | ¥15.87420 | ¥23,811.30 |
| 2,500 | ¥15.61349 | ¥39,033.72 |
| 3,500 | ¥15.46099 | ¥54,113.47 |
| 5,000 | ¥15.31448 | ¥76,572.40 |

