
MP3359GLE-Z | |
|---|---|
DigiKey Part Number | 1589-MP3359GLE-ZTR-ND - Tape & Reel (TR) 1589-MP3359GLE-ZCT-ND - Cut Tape (CT) 1589-MP3359GLE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3359GLE-Z |
Description | IC LED DRIVER CONTROLLER 20QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 20-QFN (3x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 40V |
Manufacturer Monolithic Power Systems Inc. | Frequency 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount, Wettable Flank |
Internal Switch(s) Yes | Package / Case 20-VFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 20-QFN (3x4) |
Voltage - Supply (Min) 3.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥12.64400 | ¥126.44 |
| 25 | ¥11.52480 | ¥288.12 |
| 100 | ¥10.28760 | ¥1,028.76 |
| 250 | ¥9.69776 | ¥2,424.44 |
| 500 | ¥9.36300 | ¥4,681.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥8.55472 | ¥42,773.60 |

