
MP3209DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1152-2-ND - Tape & Reel (TR) 1589-1152-1-ND - Cut Tape (CT) 1589-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3209DJ-LF-P |
Description | IC REG BOOST ADJ 350MA TSOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 350mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP3209DJ-LF-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥11.54500 | ¥115.45 |
| 25 | ¥10.50280 | ¥262.57 |
| 100 | ¥9.36250 | ¥936.25 |
| 250 | ¥8.81748 | ¥2,204.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.48916 | ¥4,244.58 |
| 1,000 | ¥8.21889 | ¥8,218.89 |
| 1,500 | ¥8.08348 | ¥12,125.22 |
| 2,500 | ¥7.93351 | ¥19,833.78 |
| 3,500 | ¥7.84586 | ¥27,460.51 |
| 5,000 | ¥7.76157 | ¥38,807.85 |





