
MP28164GD-P | |
|---|---|
DigiKey Part Number | 1589-MP28164GD-PTR-ND - Tape & Reel (TR) 1589-MP28164GD-PCT-ND - Cut Tape (CT) 1589-MP28164GD-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28164GD-P |
Description | IC REG BUCK BOOST ADJ 4.2A 11QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 4.2A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP28164GD-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 11-QFN (2x3) |
Voltage - Input (Min) 1.2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.26000 | ¥31.26 |
| 10 | ¥23.55300 | ¥235.53 |
| 25 | ¥21.62760 | ¥540.69 |
| 100 | ¥19.51220 | ¥1,951.22 |
| 250 | ¥18.50328 | ¥4,625.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥17.89528 | ¥8,947.64 |
| 1,000 | ¥17.39461 | ¥17,394.61 |
| 1,500 | ¥17.14398 | ¥25,715.97 |
| 2,500 | ¥16.86629 | ¥42,165.72 |
| 3,500 | ¥16.70390 | ¥58,463.65 |


