
MP2643GR-P | |
|---|---|
DigiKey Part Number | 1589-MP2643GR-PTR-ND - Tape & Reel (TR) 1589-MP2643GR-PCT-ND - Cut Tape (CT) 1589-MP2643GR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2643GR-P |
Description | 2-CELL, 2A, BIDIRECTIONAL ACTIVE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancing IC Multi-Chemistry 26-QFN (4x4) |
Datasheet | Datasheet |
Category | Number of Cells 2 |
Mfr | Fault Protection Over Temperature, Over/Under Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Balancing | Package / Case 26-PowerVFQFN |
Battery Chemistry Multi-Chemistry | Supplier Device Package 26-QFN (4x4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.80000 | ¥25.80 |
| 10 | ¥19.31000 | ¥193.10 |
| 25 | ¥17.68440 | ¥442.11 |
| 100 | ¥15.90320 | ¥1,590.32 |
| 250 | ¥15.05304 | ¥3,763.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥14.54048 | ¥7,270.24 |
| 1,000 | ¥14.11879 | ¥14,118.79 |
| 1,500 | ¥13.90754 | ¥20,861.31 |
| 2,500 | ¥13.67358 | ¥34,183.95 |
| 3,500 | ¥13.53678 | ¥47,378.73 |
| 5,000 | ¥13.40528 | ¥67,026.40 |





