
MP2460GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP2460GJ-PTR-ND - Tape & Reel (TR) 1589-MP2460GJ-PCT-ND - Cut Tape (CT) 1589-MP2460GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2460GJ-P |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 44.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.7MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 45V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥10.58600 | ¥105.86 |
| 25 | ¥9.62640 | ¥240.66 |
| 100 | ¥8.56520 | ¥856.52 |
| 250 | ¥8.06028 | ¥2,015.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.75544 | ¥3,877.72 |
| 1,000 | ¥7.50469 | ¥7,504.69 |
| 1,500 | ¥7.37915 | ¥11,068.73 |
| 2,500 | ¥7.23995 | ¥18,099.88 |
| 3,500 | ¥7.15863 | ¥25,055.20 |
| 5,000 | ¥7.08044 | ¥35,402.20 |


