
MP2370DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1891-2-ND - Tape & Reel (TR) 1589-1891-1-ND - Cut Tape (CT) 1589-1891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2370DJ-LF-Z |
Description | IC LED DRIVER RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 24V |
Manufacturer Monolithic Power Systems Inc. | Voltage - Output 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.4MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3405XMK/NOPB | Texas Instruments | 1,218 | LM3405XMK/NOPBCT-ND | ¥12.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.24000 | ¥23.24 |
| 10 | ¥17.31700 | ¥173.17 |
| 25 | ¥15.83880 | ¥395.97 |
| 100 | ¥14.21610 | ¥1,421.61 |
| 250 | ¥13.44240 | ¥3,360.60 |
| 500 | ¥13.15922 | ¥6,579.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.11775 | ¥36,353.25 |
| 6,000 | ¥11.88579 | ¥71,314.74 |



