MP2364DF-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥25.72630
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.92V 2 Output 1.5A, 1.5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2364DF-LF-P

DigiKey Part Number
1589-MP2364DF-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2364DF-LF-P
Description
IC REG BUCK ADJ DL 20TSSOPF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.92V 2 Output 1.5A, 1.5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
23V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
16V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
1.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
20-TSSOPF-EP
Voltage - Input (Min)
4.75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2364DF-LF-ZMonolithic Power Systems Inc.0MP2364DF-LF-Z-ND¥25.72630Direct
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥27.63668¥13,818.34
Manufacturers Standard Package