
MP2276GD-P | |
|---|---|
DigiKey Part Number | 1589-MP2276GD-PTR-ND - Tape & Reel (TR) 1589-MP2276GD-PCT-ND - Cut Tape (CT) 1589-MP2276GD-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2276GD-P |
Description | IC REG BUCK ADJ 8A 14QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2276GD-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (2x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥16.54000 | ¥165.40 |
| 25 | ¥15.12400 | ¥378.10 |
| 100 | ¥13.56530 | ¥1,356.53 |
| 250 | ¥12.82116 | ¥3,205.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥12.37258 | ¥6,186.29 |
| 1,000 | ¥12.00357 | ¥12,003.57 |
| 1,500 | ¥11.81876 | ¥17,728.14 |
| 2,500 | ¥11.61392 | ¥29,034.80 |
| 3,500 | ¥11.49423 | ¥40,229.81 |
| 5,000 | ¥11.37912 | ¥56,895.60 |


