Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2192CGC-Z | |
|---|---|
DigiKey Part Number | 1589-MP2192CGC-ZTR-ND - Tape & Reel (TR) 1589-MP2192CGC-ZCT-ND - Cut Tape (CT) 1589-MP2192CGC-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2192CGC-Z |
Description | IC REG BUCK ADJ 2A 6WLCSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WLCSP (0.85x1.25) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2192CGC-P | Monolithic Power Systems Inc. | 0 | 1589-MP2192CGC-PCT-ND | ¥5.60374 | Parametric Equivalent |
| MP2192GC-P | Monolithic Power Systems Inc. | 30 | 1589-MP2192GC-PCT-ND | ¥10.83000 | Parametric Equivalent |
| MP2192GC-Z | Monolithic Power Systems Inc. | 0 | 1589-MP2192GC-ZCT-ND | ¥7.53000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.69338 | ¥11,080.14 |


