MP2143HGD-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥10.31599
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2143HGD-P

DigiKey Part Number
1589-1081-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2143HGD-P
Description
IC REG BUCK ADJ 3A 10QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
MP2143HGD-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
1.8MHz ~ 3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-QFN (3x2)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2143HGD-ZMonolithic Power Systems Inc.01589-MP2143HGD-ZCT-ND¥10.31599Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥12.22636¥6,113.18
Manufacturers Standard Package