
MP1608CGTL-P | |
|---|---|
DigiKey Part Number | 1589-MP1608CGTL-PTR-ND - Tape & Reel (TR) 1589-MP1608CGTL-PCT-ND - Cut Tape (CT) 1589-MP1608CGTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1608CGTL-P |
Description | 5.5V, 6A, SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 6A SOT-583 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5.5V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 1.25MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.4V | Supplier Device Package SOT-583 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |
| 10 | ¥11.85900 | ¥118.59 |
| 25 | ¥10.79720 | ¥269.93 |
| 100 | ¥9.62710 | ¥962.71 |
| 250 | ¥9.06920 | ¥2,267.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.73328 | ¥4,366.64 |
| 1,000 | ¥8.45648 | ¥8,456.48 |
| 1,500 | ¥8.31796 | ¥12,476.94 |
| 2,500 | ¥8.16447 | ¥20,411.17 |
| 3,500 | ¥8.07471 | ¥28,261.48 |
| 5,000 | ¥7.98842 | ¥39,942.10 |

