
MP1479GTF-P | |
|---|---|
DigiKey Part Number | 1589-MP1479GTF-PTR-ND - Tape & Reel (TR) 1589-MP1479GTF-PCT-ND - Cut Tape (CT) 1589-MP1479GTF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1479GTF-P |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥7.84800 | ¥78.48 |
| 25 | ¥7.10560 | ¥177.64 |
| 100 | ¥6.28770 | ¥628.77 |
| 250 | ¥5.89848 | ¥1,474.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.66378 | ¥2,831.89 |
| 1,000 | ¥5.47052 | ¥5,470.52 |
| 1,500 | ¥5.37379 | ¥8,060.68 |
| 2,500 | ¥5.26656 | ¥13,166.40 |
| 3,500 | ¥5.20391 | ¥18,213.68 |
| 5,000 | ¥5.14366 | ¥25,718.30 |


