Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1806GS-3-30-P

DigiKey Part Number
1589-MCS1806GS-3-30-PTR-ND - Tape & Reel (TR)
1589-MCS1806GS-3-30-PCT-ND - Cut Tape (CT)
1589-MCS1806GS-3-30-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1806GS-3-30-P
Description
CURRENT SEN HE/DIFF 30A 8-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.5%
Mfr
Accuracy
±2.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Response Time
5µs
For Measuring
AC/DC
Current - Supply (Max)
10.5mA
Sensor Type
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
44mV/A
Supplier Device Package
8-SOIC
Frequency
100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 317
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.77000¥29.77
5¥26.61200¥133.06
10¥25.43900¥254.39
25¥24.03600¥600.90
50¥23.07820¥1,153.91
100¥22.20080¥2,220.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥20.43318¥10,216.59
1,000¥19.77522¥19,775.22
1,500¥19.41580¥29,123.70
2,500¥18.98808¥47,470.20
3,500¥18.72074¥65,522.59
Manufacturers Standard Package