MCS1803GS-30-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥25.06000
Datasheet
Current Sensor 30A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 30A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Isolated, High-Voltage ±5A to ±50A Current Sensors
Current Sensors for High-Current Monitoring and High Isolation Applications

MCS1803GS-30-P

DigiKey Part Number
1589-MCS1803GS-30-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS1803GS-30-P
Description
CURRENT SENSOR HE 30A 8-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCS1803GS-30-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.5%
Mfr
Accuracy
±2.5%
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Response Time
5µs
For Measuring
AC/DC
Current - Supply (Max)
10.5mA
Sensor Type
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
66mV/A
Supplier Device Package
8-SOIC
Frequency
100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCS1803GS-30-ZMonolithic Power Systems Inc.01589-MCS1803GS-30-ZCT-ND¥25.06000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥17.86650¥8,933.25
Manufacturers Standard Package