
EVL2642-R-00A | |
|---|---|
DigiKey Part Number | 1589-EVL2642-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVL2642-R-00A |
Description | 1A BIDIRECTIONAL ACTIVE BALANCER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MP2642 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer Monolithic Power Systems Inc. | Embedded Yes, MCU |
Packaging Box | Utilized IC / Part MP2642 |
Part Status Active | Primary Attributes Li-Ion (5 Cells) |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥432.52000 | ¥432.52 |


