
EVKT-MAGALPHA-MAGDIFF | |
|---|---|
DigiKey Part Number | 1589-EVKT-MAGALPHA-MAGDIFF-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-MAGALPHA-MAGDIFF |
Description | THE EVKT-MAGALPHA-MAGDIFF IS A M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Communications Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Category | Type Opto/Lighting |
Manufacturer Monolithic Power Systems Inc. | Function Communications |
Packaging Box | Embedded Yes, MCU, 32-Bit |
Part Status Active | Contents Board(s), Cable(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥694.83000 | ¥694.83 |



