Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM422-164-812-9602 | |
|---|---|
DigiKey Part Number | 4134-RM422-164-812-9602-ND |
Manufacturer | |
Manufacturer Product Number | RM422-164-812-9602 |
Description | RM422-164-812-9602 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 164 Position Rectangular Receptacle Connector Solder Gold 26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer AirBorn, a Molex company | Row Spacing 0.075" (1.90mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Solder |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Wire Gauge 26 AWG |
Number of Positions 164 | Features Mating Flange, Polarizing Key |
Pitch 0.075" (1.90mm) | Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM422-164-812-9600 | Molex | 0 | 4134-RM422-164-812-9600-ND | ¥4,929.67333 | Parametric Equivalent |
| RM422-164-812-9601 | Molex | 0 | 4134-RM422-164-812-9601-ND | ¥4,929.67333 | Parametric Equivalent |
| RM422-164-812-9603 | Molex | 0 | 4134-RM422-164-812-9603-ND | ¥5,670.93333 | Parametric Equivalent |
| RM422-164-812-9604 | Molex | 0 | 4134-RM422-164-812-9604-ND | ¥5,670.93333 | Parametric Equivalent |
| RM422-164-821-9600 | Molex | 0 | 4134-RM422-164-821-9600-ND | ¥5,580.03333 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3 | ¥5,670.93333 | ¥17,012.80 |


