66 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
66 Position Rectangular Housing Connector Receptacle Black
Molex Compactus Sealed Hybrid Connector System | Datasheet Preview

5601526632

DigiKey Part Number
900-5601526632-ND
Manufacturer
Manufacturer Product Number
5601526632
Description
COMPACTUS 66WAY ASSY / 1.0 SIDE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
66 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
5601526632 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
6
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 120°C
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.31000¥110.31
10¥93.75200¥937.52
25¥87.87520¥2,196.88
72¥81.55431¥5,871.91
144¥77.66271¥11,183.43
288¥73.95878¥21,300.13
504¥71.09843¥35,833.61
1,008¥67.70885¥68,250.52
Manufacturers Standard Package