Socket Contact Tin Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5600230745

DigiKey Part Number
900-5600230745TR-ND - Tape & Reel (TR)
900-5600230745CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5600230745
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
Molex
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62,018
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.56400¥5.64
25¥0.53000¥13.25
50¥0.50500¥25.25
100¥0.48170¥48.17
250¥0.45124¥112.81
500¥0.42956¥214.78
1,000¥0.40906¥409.06
2,500¥0.38340¥958.50
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
16,500¥0.34226¥5,647.29
33,000¥0.32592¥10,755.36
49,500¥0.31673¥15,678.14
82,500¥0.30552¥25,205.40
115,500¥0.29835¥34,459.43
165,000¥0.29094¥48,005.10
Manufacturers Standard Package